Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $4.120 |
| 100+ | $3.890 |
Price for:Each
Minimum: 40
Multiple: 40
$164.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoTR05S12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29X2284
Product RangeTR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Output TypeFixed
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Product RangeTR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min14V
Input Voltage DC Max28V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TR05S12 is a 1-output Isolated DC to DC Converter with regulated output voltage and wide input voltage range. The TR series 6W converter with 3-pin SIP 3T switching regulator features convection cooling, load regulation and short circuit protection.
- Efficiency up to 94%
- Continuous short-circuit protection
- Pin compatible with the LM78MXX
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
TR Series
Input Voltage DC Min
14V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Output Type
Fixed
Output Power Max
6W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
Technical Docs (3)
Alternatives for TR05S12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

