Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSTH0548S7V2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AH2756
Product RangeSTH05 Series
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.730 |
| 5+ | $11.530 |
| 10+ | $11.320 |
| 50+ | $11.120 |
| 100+ | $10.920 |
Price for:Each
Minimum: 1
Multiple: 1
$11.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSTH0548S7V2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AH2756
Product RangeSTH05 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max3.6W
Output Voltage Nom7.2V
Output Current Max500mA
Output Current Max500mA
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min14V
Input Voltage DC Max72V
Depth19.5mm
Width11.8mm
Height5mm
Product RangeSTH05 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
7.2V
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
72V
Width
11.8mm
Product Range
STH05 Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
3.6W
Output Current Max
500mA
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
14V
Depth
19.5mm
Height
5mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for STH0548S7V2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
