Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSMQ400PS15-CCopy
Newark Part No.72K9418
Product RangeSMQ Series
Your Part Number
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoSMQ400PS15-CCopy
Newark Part No.72K9418
Product RangeSMQ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max400W
Output Voltage - Output 115V
Output Current - Output 126.66A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min90V
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeSMQ Series
SVHCTo Be Advised
Product Overview
- High power density
- High peak load rating
- Active PFC
- Universal input
- DC OK, Remote inhibit
- International safety approval
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
400W
Output Current - Output 1
26.66A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Product Range
SMQ Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
