Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSHP1000PS15Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.78R5292
Product RangeSHP1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $698.630 |
Price for:Each
Minimum: 1
Multiple: 1
$698.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSHP1000PS15Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.78R5292
Product RangeSHP1000 Series
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.01kW
Output Voltage - Output 115VDC
Output Current - Output 167A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSHP1000 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.01kW
Output Current - Output 1
67A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SHP1000 Series
Alternatives for SHP1000PS15
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
