Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoPGD140PS28C2-8Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.47AM2192
Product RangePGD140 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.230 |
| 5+ | $66.450 |
| 10+ | $64.670 |
| 50+ | $62.310 |
Price for:Each
Minimum: 1
Multiple: 1
$68.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPGD140PS28C2-8Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.47AM2192
Product RangePGD140 Series
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max140W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 215V
Output Current - Output 23A
Output Connector-
Output Voltage - Output 328V
Output Current - Output 35A
Power Supply Output Type-
Input Voltage VAC80V AC to 264V AC
Product RangePGD140 Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
140W
Output Current - Output 1
3A
Output Current - Output 2
3A
Output Voltage - Output 3
28V
Power Supply Output Type
-
Product Range
PGD140 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Connector
-
Output Current - Output 3
5A
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 60320 C8
Alternatives for PGD140PS28C2-8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
