Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoPCM50UT05Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97K7029
Product RangePCM50 Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $162.520 |
| 5+ | $158.250 |
| 10+ | $153.970 |
Price for:Each
Minimum: 1
Multiple: 1
$162.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPCM50UT05Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97K7029
Product RangePCM50 Series
Power Supply ApplicationsMedical
No. of Outputs3 Output
Output Power Max42W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 215VDC
Output Current - Output 22A
Output Connector5 Way DIN
Output Voltage - Output 3-15VDC
Output Current - Output 3800mA
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangePCM50 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
42W
Output Current - Output 1
5A
Output Current - Output 2
2A
Output Voltage - Output 3
-15VDC
Power Supply Output Type
Fixed
Product Range
PCM50 Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Connector
5 Way DIN
Output Current - Output 3
800mA
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Alternatives for PCM50UT05
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
