Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPCM50US24
Newark Part No.97K7020
Product RangePCM50 Series
Your Part Number
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.780 |
| 5+ | $150.870 |
| 10+ | $146.970 |
Price for:Each
Minimum: 1
Multiple: 1
$154.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPCM50US24
Newark Part No.97K7020
Product RangePCM50 Series
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max50W
Output Voltage - Output 124VDC
Output Current - Output 12.08A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangePCM50 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
50W
Output Current - Output 1
2.08A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
PCM50 Series
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
5 Way DIN
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Alternatives for PCM50US24
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate