Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoN12-HMMR-00A02
Newark Part No.79AK7389
Product RangeNanoflex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,393.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,393.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoN12-HMMR-00A02
Newark Part No.79AK7389
Product RangeNanoflex Series
No. of Slots / Outputs-
Output Power Max250W
Power Supply Output TypeConfigurable
Output Voltage Min3.3VDC
Output Voltage Max12VDC
Output Current Max20.8A
Output Current Max20.8A
Product RangeNanoflex Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Slots / Outputs
-
Power Supply Output Type
Configurable
Output Voltage Max
12VDC
Output Current Max
20.8A
SVHC
No SVHC (15-Jan-2018)
Output Power Max
250W
Output Voltage Min
3.3VDC
Output Current Max
20.8A
Product Range
Nanoflex Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate