Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoMCE10US03Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.81AK0394
Product RangeMCE10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.790 |
| 50+ | $22.700 |
| 100+ | $20.990 |
| 250+ | $19.660 |
| 500+ | $18.520 |
Price for:Each
Minimum: 1
Multiple: 1
$24.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoMCE10US03Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.81AK0394
Product RangeMCE10 Series
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max8W
Output Voltage - Output 13.3VDC
Output Current - Output 12.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Width29.2mm
Height23.1mm
Depth50.8mm
Product RangeMCE10 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
8W
Output Current - Output 1
2.4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Height
23.1mm
Product Range
MCE10 Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
29.2mm
Depth
50.8mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for MCE10US03
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
