Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJHM0324D12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04R8788
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.000 |
| 25+ | $36.610 |
| 100+ | $34.530 |
Price for:Each
Minimum: 10
Multiple: 10
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJHM0324D12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04R8788
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output RegulationRegulated
Isolation Voltage3kV
Approvals & StandardsCSA 22.2 No. 60601, IEC 60601, UL 60601
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.4mm
DC / DC Converter MountingThrough Hole
Depth31.75mm
Input Voltage DC Min20V
Input Voltage DC Max30V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Medical 3rd Edition Safety Approvals
- 1600VAC Basic Isolation
- 60°C Operation with no derating
- 2µA Patient leakage current
- DIP-24 Metal Package
- EN55011 Level A with no external components
Applications
Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
3kV
Input Voltage DC Nom
24V
Width
20.32mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
20V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Approvals & Standards
CSA 22.2 No. 60601, IEC 60601, UL 60601
DC / DC Converter Output Type
Fixed
Height
10.4mm
Depth
31.75mm
Input Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for JHM0324D12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
