Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | JCE0648D24Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 20X0130 |
| Product Range | JCE06 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.970 |
| 5+ | $26.630 |
| 10+ | $22.630 |
| 50+ | $22.240 |
| 100+ | $21.850 |
Price for:Each
Minimum: 1
Multiple: 1
$29.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | JCE0648D24Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 20X0130 |
| Product Range | JCE06 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 6W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 125mA |
| Output Voltage - Output 2 | -24V |
| Output Current - Output 2 | 125mA |
| Output Regulation | Regulated |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 48V |
| DC / DC Converter Output Type | Fixed |
| Width | 20.32mm |
| Height | 10.4mm |
| Depth | 31.75mm |
| Input Voltage DC Min | 36V |
| Input Voltage DC Max | 75V |
| Product Range | JCE06 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 125mA |
| Output Current - Output 2 | 125mA |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10.4mm |
| Input Voltage DC Min | 36V |
| Product Range | JCE06 Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 6W |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | -24V |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 48V |
| Width | 20.32mm |
| Depth | 31.75mm |
| Input Voltage DC Max | 75V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for JCE0648D24
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
