Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | JCD0424S24Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 62T2036 |
| Product Range | JCD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.270 |
| 5+ | $22.660 |
| 10+ | $22.050 |
| 25+ | $21.240 |
| 100+ | $20.010 |
Price for:Each
Minimum: 1
Multiple: 1
$23.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | JCD0424S24Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 62T2036 |
| Product Range | JCD Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 4W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 166mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 1.6kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 20.32mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 10.4mm |
| Depth | 31.75mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 36V |
| Product Range | JCD Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- 2:1 Input Range
- Industry Standard Package
- 1600 VDC Isolation
- DIP Package
- Continuous Short Circuit Protection
- Operating temperature: -40°C to +100°C
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 166mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.6kV |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Depth | 31.75mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 4W |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 24V |
| Width | 20.32mm |
| Height | 10.4mm |
| Input Voltage DC Min | 18V |
| Product Range | JCD Series |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
