Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoISE0505ACopy
Newark Part No.47Y9959
Product RangeISE Series
Your Part Number
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoISE0505ACopy
Newark Part No.47Y9959
Product RangeISE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationSemi-regulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8.3mm
Height7mm
Depth12.7mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeISE Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- ISE series is 1W DC to DC converter
- Unregulated single output, SMD package, industry standard pinout
- Operating temperature range from -40 °C to +105 °C
- Isolation is 1500VDC
- 3 year warranty
- Input voltage range from 4.5 to 5.5VDC, output voltage is 5VDC, output current is 200mA
- Efficiency is 80%
- Dimension is 0.500 x 0.44 x 0.285”
- Short circuit protection
- Switching frequency range from 50 to 300KHz (full load, nominal input)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7mm
Input Voltage DC Min
4.5V
Product Range
ISE Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Semi-regulated
Input Voltage DC Nom
5V
Width
8.3mm
Depth
12.7mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
