Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoISA0315Copy
Newark Part No.44Y5360
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width15.24mm
DC / DC Converter MountingSurface Mount Device
Height7.25mm
Depth8.3mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ISA series is a dual output 1W surface mount, isolated DC/DC Converter with 3.3V, 5V, 12V, 15V and 24V nominal input versions.
- Dual Output
- SMD Package
- Industry Standard Pinout
- Operating Temperature -40°C to 105°C
- 1500VDC Isolation
Applications
Clock & Timing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
8.3mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
15.24mm
Height
7.25mm
Input Voltage DC Min
2.97V
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
