Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIFC165PQ40Copy
Newark Part No.53R1420
Product RangeIFC165 Series
Your Part Number
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoIFC165PQ40Copy
Newark Part No.53R1420
Product RangeIFC165 Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max165W
No. of Outputs4 Output
Power Rating (Forced Cooling)165W @ 12CFM
Power Rating (Convection Cooling)-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 13.3V
Output Current - Output 116A
Output Voltage - Output 25V
Output Current - Output 220A
Input Voltage AC Min85V
Output Voltage - Output 312V
Output Current - Output 36A
Input Voltage AC Max264V
Output Voltage - Output 4-12V
Output Current - Output 41A
Product RangeIFC165 Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
4 Output
Power Rating (Convection Cooling)
-
Power Supply Output Type
Fixed
Output Current - Output 1
16A
Output Current - Output 2
20A
Output Voltage - Output 3
12V
Input Voltage AC Max
264V
Output Current - Output 4
1A
SVHC
To Be Advised
Output Power Max
165W
Power Rating (Forced Cooling)
165W @ 12CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Input Voltage AC Min
85V
Output Current - Output 3
6A
Output Voltage - Output 4
-12V
Product Range
IFC165 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
