Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoICH7548WS24
Newark Part No.76T4586
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.030 |
| 5+ | $122.940 |
| 10+ | $119.840 |
| 25+ | $115.710 |
| 100+ | $109.520 |
Price for:Each
Minimum: 1
Multiple: 1
$126.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoICH7548WS24
Newark Part No.76T4586
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio4:1
Output Power Max75W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 13.12A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
Approvals & StandardsUL
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth61mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 2:1 & 4:1 Input Ranges
- Efficiency, up to 90%
- Single Output
- Operating Temperature -40°C to 100°C
- Continuous Short Circuit Protection
- Five Sided Metal Case
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3.12A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Approvals & Standards
UL
Width
57.9mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
Half Brick
Output Power Max
75W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
61mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate