Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIAS0105D24Copy
Newark Part No.41AH7686
Product RangeIAS01 Series
Your Part Number
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoIAS0105D24Copy
Newark Part No.41AH7686
Product RangeIAS01 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 121mA
Output Voltage - Output 2-24V
Output Current - Output 221mA
Product RangeIAS01 Series
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7.25mm
DC / DC Converter MountingSurface Mount Device
Depth15.24mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The dual output IAS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. This product family offers a compact design with high efficiency, 1.5kV isolation with 3.0kV optional, short circuit protection and high operating temperature.
- Dual unregulated ouptut
- ±10% input range
- SMD DIP10 package
- 1.5kVDC isolation, 3kVDC option
- Industry standard pinout
- EN/UL 62368-1 safety approvals
- Continuous short circuit protection
- Operating temperature -40°C to +105°C
- Full load to +100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
21mA
Output Current - Output 2
21mA
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
8.5mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Product Range
IAS01 Series
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.25mm
Depth
15.24mm
Input Voltage DC Max
5.5V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
