Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.930 |
| 50+ | $24.700 |
| 100+ | $22.880 |
| 250+ | $21.460 |
| 500+ | $20.250 |
Price for:Each
Minimum: 1
Multiple: 1
$26.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoFDMM03SFRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99AC9172
Product RangeFDMM
Capacitance0.1µF
Power Entry Module ApplicationsMedical
Filter TypeIEC, Mains
Current Rating3A
Voltage Rating230VAC
Switch Type-
Filter TerminalsQuick Connect
Inductance Min2.5mH
Fuse Holder-
Fuse Size Held-
Leakage Current Max2µA
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product RangeFDMM
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
0.1µF
Filter Type
IEC, Mains
Voltage Rating
230VAC
Filter Terminals
Quick Connect
Fuse Holder
-
Leakage Current Max
2µA
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Power Entry Module Applications
Medical
Current Rating
3A
Switch Type
-
Inductance Min
2.5mH
Fuse Size Held
-
Connector Terminals
Quick Connect
IP Rating
-
Product Range
FDMM
Alternatives for FDMM03SFR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

