Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.200 |
| 10+ | $18.770 |
| 25+ | $18.100 |
| 100+ | $17.100 |
Price for:Each
Minimum: 1
Multiple: 1
$20.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoFDMM01SFRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC9171
Product RangeFDMM
Power Entry Module ApplicationsMedical
Current Rating1A
Voltage Rating230VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product RangeFDMM
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Entry Module Applications
Medical
Voltage Rating
230VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Product Range
FDMM
Current Rating
1A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for FDMM01SFR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

