Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.350 |
| 50+ | $24.170 |
| 100+ | $22.390 |
| 250+ | $21.000 |
| 500+ | $19.810 |
Price for:Each
Minimum: 1
Multiple: 1
$26.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoFCSS10SFRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99AC9149
Product RangeFCSS
Capacitance0.1µF
Power Entry Module ApplicationsMedical
Filter TypeIEC, Mains
Current Rating10A
Voltage Rating230VAC
Switch Type-
Filter TerminalsQuick Connect
Inductance Min200µH
Fuse Holder-
Leakage Current Max250µA
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product RangeFCSS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
0.1µF
Filter Type
IEC, Mains
Voltage Rating
230VAC
Filter Terminals
Quick Connect
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Power Entry Module Applications
Medical
Current Rating
10A
Switch Type
-
Inductance Min
200µH
Leakage Current Max
250µA
Connector Terminals
Quick Connect
IP Rating
-
Product Range
FCSS
Alternatives for FCSS10SFR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

