Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECM40US15
Newark Part No.72K8445
Product RangeECM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.290 |
| 5+ | $56.820 |
| 10+ | $55.350 |
| 25+ | $53.400 |
| 100+ | $50.460 |
Price for:Each
Minimum: 1
Multiple: 1
$58.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM40US15
Newark Part No.72K8445
Product RangeECM Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max40W
Power Rating (Convection Cooling)40W
Power Rating (Forced Cooling)-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115V
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Compact Size
- IT & Medical Approvals
- Convection Cooled
- Class I and II Construction
- Level B Conducted Emissions
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
40W
Power Rating (Forced Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.7A
Output Current - Output 2
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Convection Cooling)
40W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
ECM Series
Alternatives for ECM40US15
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
