
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECL10US48-ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89M0087 |
| Product Range | ECL10 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6+ | $39.350 |
| 10+ | $38.280 |
| 25+ | $36.860 |
| 100+ | $34.710 |
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECL10US48-ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89M0087 |
| Product Range | ECL10 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 10W |
| Output Voltage - Output 1 | 48V |
| Output Current - Output 1 | 210mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 264V |
| Input Voltage VAC | 85V AC to 264V AC |
| Width | 27.2mm |
| Height | 23mm |
| Depth | 52.4mm |
| Product Range | ECL10 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The HEDR-5xxx series high performance Encoders, the base-plate and outer diameter of these encoders are also compatible with the legacy HEDS-5xxx series making them ideal replacements for users who wish to upgrade due to higher CPR requirements. Each encoder contains a codewheel, LED source, detector and integrated circuitry. As the codewheel rotates the detector IC generates two square waves in quadrature and an index pulse (high state) of 90°e (gated to signal A and B low), once per each full rotation of the codewheel. The HEDR-5xxx encoders accommodate shaft diameters of 2 to 8mm and are capable of operation in high temperature environments up to 100°C.
- Three channel encoder A,B and I
- Ribbon or shielded cabling
- Resolution of 1200 to 3600CPR
- TTL compatible and line driver options
- Quick assembly
- IP40 Protection degree
- No signal adjustment required
Applications
Sensing & Instrumentation, Industrial, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 10W |
| Output Current - Output 1 | 210mA |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 85V |
| Input Voltage VAC | 85V AC to 264V AC |
| Height | 23mm |
| Product Range | ECL10 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 48V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Input Voltage AC Max | 264V |
| Width | 27.2mm |
| Depth | 52.4mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ECL10US48-E
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
