Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECL10US24-PCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 32M6285 |
| Product Range | ECL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8+ | $30.170 |
| 10+ | $29.350 |
| 25+ | $28.260 |
| 100+ | $26.610 |
Price for:Each
Minimum: 8
Multiple: 8
$241.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECL10US24-PCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 32M6285 |
| Product Range | ECL Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 10W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 420mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Input Voltage AC Min | 85V |
| Input Voltage VAC | 85V AC to 264V AC |
| Input Voltage AC Max | 264V |
| Width | 25.4mm |
| Height | 18.46mm |
| Depth | 50.8mm |
| Product Range | ECL Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Power Management, Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 10W |
| Output Current - Output 1 | 420mA |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 264V |
| Height | 18.46mm |
| Product Range | ECL Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Input Voltage VAC | 85V AC to 264V AC |
| Width | 25.4mm |
| Depth | 50.8mm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for ECL10US24-P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
