Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECL10US09-ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 58M5661 |
| Product Range | ECL10 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.620 |
| 5+ | $47.630 |
| 10+ | $40.430 |
| 50+ | $39.730 |
| 100+ | $39.040 |
Price for:Each
Minimum: 1
Multiple: 1
$53.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECL10US09-ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 58M5661 |
| Product Range | ECL10 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 10W |
| Output Voltage - Output 1 | 9VDC |
| Output Current - Output 1 | 1.1A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Input Voltage VAC | 85V AC to 264V AC |
| Width | 27.2mm |
| Height | 23mm |
| Depth | 52.4mm |
| Product Range | ECL10 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 10W |
| Output Current - Output 1 | 1.1A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Height | 23mm |
| Product Range | ECL10 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 9VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Width | 27.2mm |
| Depth | 52.4mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ECL10US09-E
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
