Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECL10US03-PCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 24M1696 |
| Product Range | ECL10 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.980 |
| 5+ | $36.390 |
| 10+ | $30.870 |
| 50+ | $30.340 |
| 100+ | $29.800 |
Price for:Each
Minimum: 1
Multiple: 1
$40.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECL10US03-PCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 24M1696 |
| Product Range | ECL10 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 8.6W |
| Output Voltage - Output 1 | 3.3VDC |
| Output Current - Output 1 | 2.6A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Input Voltage VAC | 85V AC to 264V AC |
| Width | 25.4mm |
| Height | 18.46mm |
| Depth | 50.8mm |
| Product Range | ECL10 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 8.6W |
| Output Current - Output 1 | 2.6A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Height | 18.46mm |
| Product Range | ECL10 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 3.3VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Width | 25.4mm |
| Depth | 50.8mm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for ECL10US03-P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
