
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | DTE0624D12Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 28AH0871 |
| Product Range | DTE06 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.530 |
| 5+ | $48.250 |
| 10+ | $46.980 |
| 25+ | $45.270 |
| 100+ | $42.720 |
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | DTE0624D12Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 28AH0871 |
| Product Range | DTE06 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Module |
| Input Ratio | 4:1 |
| Output Power Max | 6W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 250mA |
| Output Voltage - Output 2 | -12V |
| Output Current - Output 2 | 250mA |
| Output Regulation | Regulated |
| Product Range | DTE06 Series |
| Input Voltage DC Min | 9V |
| Isolation Voltage | 3kV |
| Input Voltage DC Max | 36V |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Mounting | Chassis |
| Width | 34mm |
| DC / DC Converter Output Type | Fixed |
| Height | 26.5mm |
| Depth | 53mm |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The DTE06 series are encapsulated 6W DC to DC converters. They have screw terminals for ease of connection and an LED provides clear ‘power good’ indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions. These features, along with a rugged design and wide operating temperature range make the DTE06 series suitable for a variety of commercial and industrial applications.
- IEC/UL/cUL62368-1 safety approvals
- EN55032 class A with no external components
- Operating temperature range from -40°C to +105°C
- Full power to 80°C
- MTBF greater than 4Mhrs
- Dimension is 2.09 x 1.34 x 1.04" (53.0 x 34.0 x 26.5 mm)
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 250mA |
| Output Current - Output 2 | 250mA |
| Product Range | DTE06 Series |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 24V |
| Width | 34mm |
| Height | 26.5mm |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | 6W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | -12V |
| Output Regulation | Regulated |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| DC / DC Converter Mounting | Chassis |
| DC / DC Converter Output Type | Fixed |
| Depth | 53mm |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
