Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDPC70US24Copy
Newark Part No.14AC2515
Product RangeDPC70 Series
Your Part Number
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoDPC70US24Copy
Newark Part No.14AC2515
Product RangeDPC70 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max72W
Output Voltage - Output 124V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDPC70 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DPC70 series is an AC to DC ultra slim design DIN rail AC to DC power supply. It has a universal input range from 85VAC to 264VAC without the need for any input selector switches, meets EN/IEC 60950-1 safety approvals as well as EMC specifications EN55032 for class B conducted and radiated emissions. It also complies with industrial control equipment standard UL508. Typical applications include factory automation, process control and various other industrial applications.
- Ultra Slim Design
- Ambient Operation Temperature from -25°C to 70°C
- High Efficiency
- Wide Output Adjustment Range
- Output Voltages from 12V to 48V
- Less Than 0.5W No Load Input Power
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
72W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
DPC70 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
