Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $204.460 |
| 5+ | $201.750 |
| 10+ | $199.050 |
Price for:Each
Minimum: 1
Multiple: 1
$204.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Precision regulated, very low noise, high performance high voltage power supplies are fully programmable (0 to 100%) and feature high voltage monitor readback, on-board precision reference, wide input voltage range and protection against arcs and short circuits all in a miniature, shielded case.
- Very Low Ripple, as low as 5PPM
- Precision Regulated
- Miniature Shielded Case, 1 cubic inch
- 0 to 100% Programmable output
- Voltage Monitor/ Readback
- High Stability, typically
- Wide Input Voltage Range
- Very Low EMI/RFI
- Precision On board Reference
- External Voltage or Potentiometer Programming
- Accessible Calibration Adjustment
- Designed to meet the requirements of UL1950
- RoHS Compliant
Applications
Power Management, DC/DC Converters
Technical Specifications
| For Use With | XP Power C Series DC-DC Converters |
|---|---|
| Product Range | C Series |
| Accessory Type | Evaluation Board |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

