Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ASB75US48Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 64AH2563 |
| Product Range | ASB75 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.400 |
| 5+ | $119.240 |
| 10+ | $116.090 |
Price for:Each
Minimum: 1
Multiple: 1
$122.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ASB75US48Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 64AH2563 |
| Product Range | ASB75 Series |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 75W |
| Output Voltage - Output 1 | 48VDC |
| Output Current - Output 1 | 1.56A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 264V AC |
| Width | 57.9mm |
| Height | 17mm |
| Depth | 61mm |
| Product Range | ASB75 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 75W |
| Output Current - Output 1 | 1.56A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Height | 17mm |
| Product Range | ASB75 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 48VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 57.9mm |
| Depth | 61mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ASB75US48
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
