Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoASB160PS12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67AK3002
Product RangeASB160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $304.500 |
| 10+ | $285.290 |
| 25+ | $276.420 |
| 50+ | $267.550 |
| 100+ | $257.200 |
Price for:Each
Minimum: 1
Multiple: 1
$304.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoASB160PS12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67AK3002
Product RangeASB160 Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max160W
Output Voltage - Output 112V
Output Current - Output 113.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC90V AC to 264V AC
Width61mm
Height19.7mm
Depth116.8mm
Product RangeASB160 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
160W
Output Current - Output 1
13.3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
19.7mm
Product Range
ASB160 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Width
61mm
Depth
116.8mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for ASB160PS12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
