Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoAPM240PS12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AN0553
Product RangeAPM240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $99.000 |
| 26+ | $92.400 |
Price for:Each
Minimum: 20
Multiple: 20
$1,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAPM240PS12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AN0553
Product RangeAPM240 Series
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max216W
Output Voltage - Output 112V
Output Current - Output 118A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Pin Molex Connector
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeAPM240 Series
Plug TypeIEC 60320 C14
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
216W
Output Current - Output 1
18A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
APM240 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
6 Pin Molex Connector
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 60320 C14
Alternatives for APM240PS12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
