Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoAMF60US24Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.11AN0248
Product RangeAMF60 Series
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.360 |
| 5+ | $24.650 |
| 10+ | $23.930 |
| 50+ | $22.980 |
| 100+ | $21.810 |
Price for:Each
Minimum: 1
Multiple: 1
$25.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAMF60US24Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.11AN0248
Product RangeAMF60 Series
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Jack Center Positive 5.5mm x 2.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeAMF60 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AMF60 Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
Barrel Jack Center Positive 5.5mm x 2.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
