Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoALM65US12C2-8Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.03AC2393
Product RangeALM65 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $59.630 |
| 5+ | $58.060 |
| 10+ | $56.480 |
| 50+ | $54.390 |
Price for:Each
Minimum: 1
Multiple: 1
$59.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoALM65US12C2-8Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.03AC2393
Product RangeALM65 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 112VDC
Output Current - Output 15.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeALM65 Series
External WidthIEC 60320 C8
Plug TypeIEC 60320 C8
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
65W
Output Current - Output 1
5.4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
ALM65 Series
Plug Type
IEC 60320 C8
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
External Width
IEC 60320 C8
SVHC
No SVHC (17-Jan-2023)
Alternatives for ALM65US12C2-8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
