Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoALM200PS19Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.34AH0223
Product RangeALM200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.720 |
| 10+ | $143.050 |
| 25+ | $134.750 |
| 50+ | $130.610 |
| 100+ | $126.460 |
Price for:Each
Minimum: 1
Multiple: 1
$152.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoALM200PS19Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.34AH0223
Product RangeALM200 Series
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max200W
Output Voltage - Output 119VDC
Output Current - Output 110.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Pin Mini-Fit
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeALM200 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
200W
Output Current - Output 1
10.6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
ALM200 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
19VDC
Output Voltage - Output 2
-
Output Connector
4 Pin Mini-Fit
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Alternatives for ALM200PS19
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
