Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoAHM250PS24Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78R4465
Product RangeAHM Series
Your Part Number
240 In Stock
694 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $196.710 |
| 5+ | $191.470 |
| 10+ | $186.220 |
Price for:Each
Minimum: 1
Multiple: 1
$196.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAHM250PS24Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78R4465
Product RangeAHM Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max250W
Output Voltage - Output 124VDC
Output Current - Output 110.41A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Way DIN45322
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeAHM Series
External WidthIEC 320 C14
Plug TypeIEC 320 C14
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
250W
Output Current - Output 1
10.41A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AHM Series
Plug Type
IEC 320 C14
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
6 Way DIN45322
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
External Width
IEC 320 C14
SVHC
No SVHC (16-Jul-2019)
Alternatives for AHM250PS24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
