Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXMOS
Manufacturer Part NoXL208-128-TQ64-C10Copy
Newark Part No.68Y1454
Product RangeXL Family XL208 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerXMOS
Manufacturer Part NoXL208-128-TQ64-C10Copy
Newark Part No.68Y1454
Product RangeXL Family XL208 Series Microcontrollers
Product RangeXL Family XL208 Series Microcontrollers
Device CorexCORE
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max500MHz
CPU Speed500MHz
Program Memory Size128KB
RAM Memory Size8KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's42I/O's
InterfacesJTAG
Embedded Interface TypeJTAG
Supply Voltage Min950mV
Supply Voltage Max1.05V
MCU FamilyXL
MCU SeriesXL208
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XL Family XL208 Series Microcontrollers
No. of Bits
32bit
Operating Frequency Max
500MHz
Program Memory Size
128KB
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
JTAG
Supply Voltage Min
950mV
MCU Family
XL
MSL
MSL 3 - 168 hours
Device Core
xCORE
Data Bus Width
32bit
CPU Speed
500MHz
RAM Memory Size
8KB
IC Case / Package
TQFP
No. of I/O's
42I/O's
Embedded Interface Type
JTAG
Supply Voltage Max
1.05V
MCU Series
XL208
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
