Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Debuggers, Emulators & JTAG Tools :

140 Products Found
Find a huge range of Debuggers, Emulators & JTAG Tools at Newark Electronics. We stock a large selection of Debuggers, Emulators & JTAG Tools, including new and most popular products from the world's top manufacturers including: Segger, Microchip, Stmicroelectronics, Keil & Mikroelektronika

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
IC Product Type
Kit Application Type
Application Sub Type
Silicon Family Name
Core Architecture
Silicon Manufacturer
Core Sub-Architecture
Accessory Type
For Use With
Kit Contents
Features
Product Range
73T5797

RoHS

Date/Lot Code

Each
1+$701.000
USB Debugging Interface
-
-
-
ColdFire, HCS08, Kinetis, Power Architecture, Qorivva, RS08, S12Z
-
ColdFire+ V1/ColdFire V1, ColdFire V2/3/4, HCS08, Kinetis, Power Architecture, Qorivva MPC55xx/56xx
-
-
USB Multilink Universal FX, Ribbon Cables
High Speed Communications, Fast, Hassle Free USB 2.0 Communications Interface, I/O Line Clamping
-
55W2329

RoHS

Each
1+$584.730
Debugger
-
-
-
Power Architecture
-
ColdFire, Power Architecture, StarCore
-
-
CodeWarrior TAP Probe, RJ11/DB9 Adapter, Serial Cable, USB Cable, USB Power Supply
Supports 10/100 Ethernet Network Connection, Supports USB 2.0 High-Speed Connection
-
91T5774
Each
1+$586.040
USB JTAG Emulator
-
-
-
ARM
-
-
-
-
Emulator, Cable
Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
-
91T5782
Each
1+$1,454.800
USB JTAG Emulator
-
-
-
-
-
-
-
-
J-Link Debug Probe
Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 & Ethernet Interface
-
79R6684

RoHS

Each
1+$26.710
Debugger / Programmer
-
-
Vinculum II
-
-
-
-
-
Miniature Board, USB Connector
Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs
-
45X9864

Date/Lot Code

Each
1+$104.120
Debugger / Programmer
-
-
AVR XMEGA
AVR
-
AVR32
-
-
Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable
Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered
-
46W3299
Each
1+$1,058.400
Debugger Probe
-
-
PIC32, RX
ARM
-
ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
-
-
J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable
Compatible to the Std J-Link, USB 2.0 Interface, Download Speed Upto 3Mbyte/Sec, SWD/SWV/SWO Support
-
99W9700

RoHS

Each
1+$88.190
In-Circuit Debugger / Programmer
-
-
STM8, STM32
-
-
-
-
-
In-Circuit Debugger/Programmer ST-LINK/V2, USB Standard A to Mini-B Cable, SWIM Cable w/ ERNI Conn
USB 2.0 Full Speed Compatible Interface, USB Standard A to Mini B Cable, JTAG Supported
-
45X9866
Each
1+$83.290
Debugger / Programmer
-
-
AVR XMEGA
AVR
-
AVR32
-
-
Debugger Unit, USB Cable, IDC Flat Cable
Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered
-
29Y1537
Each
1+$1,448.750
Programmer
-
-
RL78, RX
ARM, Power Architecture
-
ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0
-
-
Flasher PRO, 20-pin 0.1" Ribbon Cable, Ethernet Cable, RS232 Cable, USB Cable
Supports Internal/External Flash Devices, Stand Alone JTAG/SWD Programmer, Powered Through USB
-
45P6102

RoHS

Each
1+$56.120
LIN Serial Analyzer
Communication & Networking
Serial Analyzer
-
-
Microchip
-
-
-
Board Only
Enables communication from PC with LIN Bus, Send Messages, Monitor Bus Traffic, Perform Errors Check
-
48W5188
Each
1+$782.040
Emulator
-
-
ARM7 / ARM9 / Cortex
ARM
-
ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
-
-
J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable
Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs
-
71AC1532

RoHS

Date/Lot Code

Each
1+$13.320
In-Circuit Debugger
-
-
-
-
-
-
-
-
MPLAB Snap In-Circuit Debugger/Programmer
Programs devices using MPLAB X IDE/MPLAB IPE, Supports 4-Wire JTAG & Serial Wire Debug
-
84AC2883

RoHS

Each
1+$54.460
In-Circuit Debugger / Programmer
-
-
STM8, STM32
ARM
-
-
-
-
Adapter Board
Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector
-
78AC8474
Each
1+$586.040
Debugger Probe
-
-
PIC32, RX
ARM
-
ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5
-
-
20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable
Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory
-
46AC8861
Each
1+$288.370
In-Circuit Programmer
-
-
Virtex II, Spartan II
FPGA
-
Virtex, Spartan, XC4000
-
-
Platform Cable USB II Module, JTAG Flying Wire Adapter Cable, JTAG Ribbon Cable and USB Cable
High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable
-
47AC5061

RoHS

Each
1+$95.600
Debugger Probe
-
-
XMC4000, XMC1000
ARM
-
Cortex-M4
-
-
Isolated Debugger Probe KITXMCLINKSEGGERV1TOBO1
1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port
-
84AC2565

RoHS

Each
1+$63.650
On-Chip Debug Emulator
-
-
RX, RL78, RA
-
-
-
-
-
E2 Emulator Lite Main Unit, USB I/F Cable, User's I/F cable
On-Chip Debugging, Flash Memory Programming
-
32AJ0631

RoHS

Each
1+$4,486.050
Debugger / Programmer
-
-
Versal ACAP
ARM
-
Cortex-A72
-
-
SmartLynq+ Debug & Trace Mod, JTAG Ribbon Boot, USB/Enet/GPIO/JTAG Adapter Cables, MicroSD & Supply
Super-Fast Configure Time, High-Speed Trace w/Enhanced Visibility, Flexible & Smart Debug Platform
-
69AH2748

RoHS

Each
1+$11.800
In-Circuit Debugger / Programmer
-
-
STM32
ARM
-
Cortex-M
-
-
PCB Motherboard
Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector
-
49AH9516

RoHS

Each
1+$454.330
On-Chip Debug Emulator
-
-
-
-
-
-
-
-
E2 Emulator Main Unit, USB Cable, User's System I/F Cable, Conversion Adapter, Test Lead
High-Speed Download up to twice as Fast as E1, CAN Comm Time Measurement Solution (RH850 Family)
-
69AH8113
Each
1+$634.880
Debugger / Programmer
-
-
Spartan-7
ARM, FPGA
-
Cortex-M1, Cortex-M3
-
-
SmartLynq Mod HW-SMARTLYNQ-G, Pwr Supply, Enet/USB/JTAG Ribbon/JTAG Flying Adapter/GPIO Flying Cable
Supports JTAG up to 40Mb/s w/1.2-3.3V, Offers Enet & USB Host-side Conn, Offers 3.3V 8-bit GPIO Port
-
06AK9890

Date/Lot Code

Each
1+$1,499.990
MPLAB ICE 4 In-Circuit Emulator, Programmer and Debugger
-
-
-
-
-
-
-
-
MPLAB ICE 4 In-Circuit Emulator System, USB Cable, 9V Wall Mount Power Supply, Accessory Kit
Flexible Development Experience, Wi-Fi Access Point Connectivity, Reduce Debug Time
-
13AC2503
Each
1+$3,486.250
Debugger
-
-
-
ARM
-
-
-
-
Boards, Cables, Power Supply
DSTREAM-ST Debug & Trace Unit
DSTREAM Series
49AH9121
Each
1+$4,511.400
Debugger
-
-
-
ARM
-
-
-
-
Boards
Debug and Trace Unit
DSTREAM Series
1-25 of 140 items
of 6 page(s)

Popular Suppliers

MICROCHIP
NXP
MAXIM
STMICROELECTRONICS
CYPRESS INFINEON TECHNOLOGIES
LINEAR TECHNOLOGY