Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774055951RCopy
Newark Part No.46AJ4356
Product RangeWA-SMST
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.040 | $0.165 |
| 10+ | $0.939 | $0.165 |
| 25+ | $0.920 | $0.165 |
| 50+ | $0.900 | $0.165 |
| 100+ | $0.881 | $0.165 |
| 500+ | $0.766 | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Steel
Overall Length
6.9mm
Inner Diameter
2.7mm
Product Range
WA-SMST
Overall Length
6.9mm
Outer Diameter
5.1mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
