Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774045243RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel59Y8440RL
Cut Tape59Y8440
Product RangeWA-SMSI
Your Part Number
266 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.959 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.959 |
| 10+ | $0.941 |
| 25+ | $0.886 |
| 50+ | $0.830 |
| 100+ | $0.779 |
| 250+ | $0.778 |
| 500+ | $0.777 |
| 1000+ | $0.728 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774045243RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel59Y8440RL
Cut Tape59Y8440
Product RangeWA-SMSI
Technical Datasheet
Spacer MaterialSteel
Overall Length4.5mm
Overall Length4.5mm
Outer Diameter4.35mm
Inner Diameter-
Spacer TypeSwage Round
Product RangeWA-SMSI
SVHCLead (21-Jan-2025)
Product Overview
A range of SMD Steel Spacers that are designed to assist with surface mount processes and pick-and-place machines, enabling manufacturers to reduce production costs. These spacers are suitable for simple and fast automated assembly and can handle high mechanical forces and torques.
Technical Specifications
Spacer Material
Steel
Overall Length
4.5mm
Inner Diameter
-
Product Range
WA-SMSI
Overall Length
4.5mm
Outer Diameter
4.35mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
