Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774035151RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.46AJ4353
Product RangeWA-SMSI
Your Part Number
1,032 In Stock
700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.150 |
| 25+ | $1.120 |
| 50+ | $1.080 |
| 100+ | $1.020 |
| 250+ | $0.987 |
| 500+ | $0.955 |
| 1000+ | $0.922 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774035151RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.46AJ4353
Product RangeWA-SMSI
Spacer MaterialSteel
Standoff MaterialSteel
Thread Size - MetricM2.5
Standoff TypeHex Female-Female
Body Length3.5mm
Spacer TypeRound
Overall Length4.9mm
Overall Length4.9mm
External Width5.1mm
Product RangeWA-SMSI
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Steel
Thread Size - Metric
M2.5
Body Length
3.5mm
Overall Length
4.9mm
External Width
5.1mm
SVHC
Lead (21-Jan-2025)
Standoff Material
Steel
Standoff Type
Hex Female-Female
Spacer Type
Round
Overall Length
4.9mm
Product Range
WA-SMSI
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
