Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No973500485Copy
Newark Part No.94AC6320
Product RangeWA-SNTI
Your Part Number
454 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.230 |
| 25+ | $1.180 |
| 50+ | $1.120 |
| 100+ | $1.000 |
| 500+ | $0.903 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No973500485Copy
Newark Part No.94AC6320
Product RangeWA-SNTI
Standoff MaterialNylon 6 (Polyamide 6)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female
Body Length35mm
Overall Length44.5mm
Overall Length44.5mm
External Width8mm
Product RangeWA-SNTI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
Body Length
35mm
Overall Length
44.5mm
Product Range
WA-SNTI
Thread Size - Metric
M4
Standoff Type
Hex Female
Overall Length
44.5mm
External Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
