Print Page
Image is for illustrative purposes only. Please refer to product description.

270 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.880 |
| 25+ | $1.710 |
| 50+ | $1.530 |
| 100+ | $1.450 |
| 500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971300476
Newark Part No.94AC6272
Standoff MaterialAluminium
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length30mm
Overall Length38mm
Overall Length38mm
External Width7mm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
30mm
Overall Length
38mm
Product Range
-
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
38mm
External Width
7mm
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
