Print Page
Image is for illustrative purposes only. Please refer to product description.

433 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.720 |
| 25+ | $1.640 |
| 50+ | $1.560 |
| 100+ | $1.400 |
| 500+ | $1.310 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971200366
Newark Part No.94AC6239
Standoff MaterialAluminium
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length20mm
Overall Length26mm
Overall Length26mm
External Width6mm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
20mm
Overall Length
26mm
Product Range
-
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
26mm
External Width
6mm
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
