Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971110154Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC6176
Product RangeWA-SBRIE
Your Part Number
451 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.933 |
| 10+ | $0.896 |
| 25+ | $0.855 |
| 50+ | $0.813 |
| 100+ | $0.730 |
| 250+ | $0.709 |
| 500+ | $0.688 |
| 1000+ | $0.674 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971110154Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC6176
Product RangeWA-SBRIE
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length11mm
Overall Length17mm
Overall Length17mm
External Width5mm
Product RangeWA-SBRIE
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
11mm
Overall Length
17mm
Product Range
WA-SBRIE
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
17mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
