Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970350327Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC6103
Product RangeWA-SSSII
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.780 |
| 25+ | $2.690 |
| 50+ | $2.600 |
| 100+ | $2.370 |
| 500+ | $2.230 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970350327Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC6103
Product RangeWA-SSSII
Standoff MaterialStainless Steel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length35mm
Overall Length35mm
External Width5.5mm
Product RangeWA-SSSII
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
-
Overall Length
35mm
Product Range
WA-SSSII
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
35mm
External Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
