Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970250611Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46AJ4342
Product RangeWA-SSTII
Your Part Number
166 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.270 |
| 25+ | $1.240 |
| 50+ | $1.200 |
| 100+ | $1.110 |
| 500+ | $1.030 |
| 1000+ | $0.878 |
| 2500+ | $0.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970250611Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46AJ4342
Product RangeWA-SSTII
Standoff MaterialSteel
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length25mm
Overall Length25mm
Overall Length25mm
External Width10mm
Product RangeWA-SSTII
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
25mm
Overall Length
25mm
Product Range
WA-SSTII
Thread Size - Metric
M6
Standoff Type
Hex Female-Female
Overall Length
25mm
External Width
10mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
