Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970250327
Newark Part No.94AC6083
Product RangeWA-SSSII
Your Part Number
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970250327
Newark Part No.94AC6083
Product RangeWA-SSSII
Standoff MaterialStainless Steel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length25mm
External Width5.5mm
Product RangeWA-SSSII
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
-
External Width
5.5mm
SVHC
No SVHC (17-Jan-2022)
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
25mm
Product Range
WA-SSSII
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
