Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970150366Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC6040
Product RangeWA-SALII
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.320 |
| 25+ | $1.250 |
| 50+ | $1.180 |
| 100+ | $1.060 |
| 500+ | $0.999 |
| 1000+ | $0.959 |
| 2500+ | $0.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970150366Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC6040
Product RangeWA-SALII
Standoff MaterialAluminium
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length15mm
Overall Length15mm
External Width6mm
Product RangeWA-SALII
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
-
Overall Length
15mm
Product Range
WA-SALII
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
15mm
External Width
6mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
