Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970150244Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46AJ4338
Product RangeWA-SBRII
Your Part Number
1,789 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $1.020 |
| 25+ | $0.965 |
| 50+ | $0.918 |
| 100+ | $0.841 |
| 500+ | $0.781 |
| 1000+ | $0.696 |
| 2500+ | $0.637 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970150244Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.46AJ4338
Product RangeWA-SBRII
Standoff MaterialBrass
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length15mm
Overall Length15mm
Overall Length15mm
External Width4mm
Product RangeWA-SBRII
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
15mm
Overall Length
15mm
Product Range
WA-SBRII
Thread Size - Metric
M2
Standoff Type
Hex Female-Female
Overall Length
15mm
External Width
4mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
