Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963130174
Newark Part No.94AC5946
Product RangeWA-SBRRO
220 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.889 |
| 10+ | $0.828 |
| 25+ | $0.791 |
| 50+ | $0.753 |
| 100+ | $0.678 |
| 500+ | $0.640 |
| 1000+ | $0.616 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963130174
Newark Part No.94AC5946
Product RangeWA-SBRRO
Spacer MaterialBrass
Overall Length13mm
Overall Length13mm
Inner Diameter4.3mm
Spacer TypeRound
Product RangeWA-SBRRO
SVHCLead (25-Jun-2025)
Technical Specifications
Spacer Material
Brass
Overall Length
13mm
Spacer Type
Round
SVHC
Lead (25-Jun-2025)
Overall Length
13mm
Inner Diameter
4.3mm
Product Range
WA-SBRRO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate